
The AZ733-2AE-24DE relay from American Zettler is a DPST electromechanical relay with a DIP package and through hole mount. It operates at a coil voltage of 24V DC and has a maximum current rating of 12A. The relay is rated for a maximum voltage of 150V DC and 380V AC, and has an operating temperature range of -40°C to 90°C. It is RoHS compliant and has a weight of 18g.
American Zettler AZ733-2AE-24DE technical specifications.
| Package/Case | DIP |
| Coil Current | 21.82mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 12A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ733-2AE-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.