
DPDT power relay with a 12VDC coil voltage and 43.64mA coil current. Features a 10A current rating, 300VAC voltage rating, and 150VDC switching voltage. Through-hole mounting with PC pin termination. Operating temperature range of -40°C to 85°C. UL and TUV approved, lead-free, and RoHS compliant.
American Zettler AZ733-2C-12DE technical specifications.
| Approvals | UL, TUV |
| Package/Case | DIP |
| Coil Current | 43.64mA |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver, Cadmium |
| Contact Type | 2 change-overs |
| Current Rating | 10A |
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | PCB, Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Switching Voltage | 150V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 18g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ733-2C-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
