
The AZ733-2C-9DE is a DPDT electromechanical relay from American Zettler with a maximum current rating of 12A and a maximum voltage rating of 150V DC. It has a contact type of 2 change-overs and a throw configuration of DPDT. The relay measures 25.9mm in height, 29mm in length, and 13mm in width. It operates within a temperature range of -40°C to 90°C and is RoHS compliant.
American Zettler AZ733-2C-9DE technical specifications.
| Coil Current | 56.25mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 9V |
| Contact Type | 2 change-overs |
| Height | 25.9mm |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ733-2C-9DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
