
American Zettler AZ734-2A-24DE technical specifications.
| Package/Case | DIP |
| Coil Current | 22.22mA |
| Coil Resistance | 1.08kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ734-2A-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.