American Zettler AZ742-2C-115AE technical specifications.
| Coil Current | 6.5mA |
| Coil Resistance | 9.6kR |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ742-2C-115AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.