
The AZ743-2A-12DEF is a 12V 33mA DIP DPST relay with a max current rating of 10A and a max voltage rating of 150V DC. It operates within a temperature range of -40°C to 100°C and has a coil resistance of 360R. The relay is mounted through a hole and has a silver and cadmium contact material. It is not RoHS compliant.
American Zettler AZ743-2A-12DEF technical specifications.
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 16g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ743-2A-12DEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.