
Power Relay 24VDC 10A DPST-NO(29.5x13.2x16.2)mm THT
American Zettler AZ743-2A-24DE technical specifications.
| Coil Current | 16.67mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ743-2A-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.