
The AZ743-2A-48DE is a DPST power relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC or 400V AC. It has a coil resistance of 5.76kR and a coil voltage of 48V DC. The relay is rated for operation between -40°C and 100°C and is available in a through-hole package.
American Zettler AZ743-2A-48DE technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ743-2A-48DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
