
Power Relay 110VDC 10A DPDT(29.5x13.2x16.2)mm THT
American Zettler AZ743-2C-110DE technical specifications.
| Coil Current | 4.37mA |
| Coil Resistance | 25.2kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ743-2C-110DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.