
The AZ743-2C-24AEF is a DPDT relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC. It has a coil resistance of 350R and a coil voltage of 24V AC. The relay is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 100°C. It is lead-free and RoHS compliant.
American Zettler AZ743-2C-24AEF technical specifications.
| Coil Current | 31.6mA |
| Coil Resistance | 350R |
| Coil Voltage (AC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ743-2C-24AEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.