
The AZ743-2C-48DE is a DPDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC. It has a coil voltage of 48V DC and a coil resistance of 5.76kR. The relay is lead free and RoHS compliant, with a termination type of PCB. It has a throw configuration of DPDT and can operate between -40°C and 100°C.
American Zettler AZ743-2C-48DE technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ743-2C-48DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.