Power Relay 5VDC 10A DPDT(29.5x13.2x16.2)mm THT
American Zettler AZ743-2C-5DEF technical specifications.
| Package/Case | DIP |
| Coil Current | 80.65mA |
| Coil Resistance | 62R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ743-2C-5DEF to view detailed technical specifications.
No datasheet is available for this part.