
The AZ743-2C-6DE relay from American Zettler is a through hole power relay with a maximum operating temperature of 100°C and a maximum voltage rating of 150V DC. It has a maximum current rating of 10A and a coil resistance of 90R. The relay is RoHS compliant and has a silver and cadmium contact material. It is available in a DIP package and has a weight of 16g. The relay operates in 7ms and has a maximum voltage rating of 400V AC.
American Zettler AZ743-2C-6DE technical specifications.
| Package/Case | DIP |
| Coil Current | 66.67mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ743-2C-6DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.