American Zettler AZ743-2CB-5DEA technical specifications.
| Coil Resistance | 62R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ743-2CB-5DEA to view detailed technical specifications.
No datasheet is available for this part.