American Zettler AZ761-1A-12DE technical specifications.
| Coil Current | 33.33mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ761-1A-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.