American Zettler AZ761-1C-60DE technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 7.5kR |
| Coil Voltage (DC) | 60V |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ761-1C-60DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.