American Zettler AZ762-1C-48D technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ762-1C-48D to view detailed technical specifications.
No datasheet is available for this part.