American Zettler AZ762F-1A-60DF technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 7.5kR |
| Coil Voltage (DC) | 60V |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 440V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ762F-1A-60DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.