Electromechanical Power relay spdt 16a 6vdc 90ohm through hole
American Zettler AZ762H-1CB-6DE technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Resistance | 90Ohm |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ762H-1CB-6DE to view detailed technical specifications.
No datasheet is available for this part.