American Zettler AZ764-1AH-5DE technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 16A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ764-1AH-5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.