American Zettler AZ764-1CE-12AE technical specifications.
| Package/Case | DIP |
| Coil Current | 63mA |
| Coil Resistance | 100R |
| Coil Voltage (AC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ764-1CE-12AE to view detailed technical specifications.
No datasheet is available for this part.