American Zettler AZ767-1A-12DE technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Contact Type | 1 maker |
| Height | 15.59mm |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 6g |
| Width | 10.59mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ767-1A-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.