American Zettler AZ767-1C-24D technical specifications.
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ767-1C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.