American Zettler AZ769-1A-5D technical specifications.
| Approvals | UL, TUV |
| Coil Current | 179.9mA |
| Coil Resistance | 27.8R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver, Cadmium |
| Current Rating | 25A |
| Height | 23.5mm |
| Length | 30.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | PCB, Through Hole |
| Operate Time | 20ms |
| Operating Supply Voltage | 3.5V |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 23g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ769-1A-5D to view detailed technical specifications.
No datasheet is available for this part.