American Zettler AZ770-1A-24DSEK technical specifications.
| Coil Current | 8.57mA |
| Coil Resistance | 2.8kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ770-1A-24DSEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.