American Zettler AZ770-1C-5D technical specifications.
| Approvals | UL, VDE |
| Coil Current | 90.91mA |
| Coil Resistance | 55R |
| Coil Voltage (DC) | 5V |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ770-1C-5D to view detailed technical specifications.
No datasheet is available for this part.