American Zettler AZ7705-1A-12DSEF technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 265V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ7705-1A-12DSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.