American Zettler AZ8-1AT-6DE technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ8-1AT-6DE to view detailed technical specifications.
No datasheet is available for this part.