The AZ8-1AT-9DE relay from American Zettler is a 10A SPST electromechanical relay with a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 150V DC and 300V AC, and a coil current of 50mA with a resistance of 180R. The relay is designed for through-hole mounting and has a silver and cadmium contact material. It can operate in as little as 5ms and has a weight of 8g.
American Zettler AZ8-1AT-9DE technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ8-1AT-9DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.