
American Zettler AZ8-1C-18DE technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 18V |
| Contact Material | Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8-1C-18DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
