American Zettler AZ8-1C-9DS technical specifications.
| Coil Current | 36mA |
| Coil Resistance | 250R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8-1C-9DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.