
American Zettler AZ8-1CH-48D technical specifications.
| Coil Current | 12.63mA |
| Coil Resistance | 3.8kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 6A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8-1CH-48D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
