
American Zettler AZ8-1CH-5DE technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Coil Current | 89.29mA |
| Coil Resistance | 56R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Current Rating | 6A |
| Height | 14.4mm |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | PCB, Through Hole |
| Operate Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| Weight | 8g |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8-1CH-5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.