American Zettler AZ8-1CH-6DSA technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ8-1CH-6DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.