
American Zettler AZ820-2C-5DE technical specifications.
| Package/Case | DIP |
| Coil Current | 111.1mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ820-2C-5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
