American Zettler AZ822-2C-3DSE technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold |
| Contact Type | 2 change-overs |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ822-2C-3DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.