American Zettler AZ8222-2C-4.5DSSE technical specifications.
| Coil Current | 33.33mA |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8222-2C-4.5DSSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.