American Zettler AZ826-2C-12DME technical specifications.
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ826-2C-12DME to view detailed technical specifications.
No datasheet is available for this part.