The AZ826-2C-9DME is an ultra sensitive subminiature relay with a DPDT contact arrangement, rated for a maximum current of 2A. It features a 9V DC coil voltage and a maximum pick-up voltage of 6.3VDC. The relay has a coil current of 40 and a maximum AC switching voltage of 220. It is available in a DIP package and is designed for through hole mounting. The operating temperature range is -40 to 70 degrees Celsius.
American Zettler AZ826-2C-9DME technical specifications.
| Type | Ultra Sensitive Subminiature Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.3VDC |
| Coil Current | 40mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 225Ohm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 60W|125VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ826-2C-9DME to view detailed technical specifications.
No datasheet is available for this part.