
DPDT power/signal relay featuring a 12VDC coil and 2A contact rating at 250VDC. This general-purpose electromechanical relay offers gold/silver contact material, a 3ms operate time, and a latched function. Designed for PCB through-hole mounting, it operates within a -40°C to 70°C temperature range and is RoHS compliant. Approvals include UL, with a 360 Ohm coil resistance and 33.3mA coil current.
American Zettler AZ830-2C-12DE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 5g |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ830-2C-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
