
DPDT general purpose electromechanical relay featuring 2 Form C contacts rated for 2A at 250VDC and 300VAC. Coil operates at 24VDC with a 410mW power consumption and 16.67mA current. Contact material includes gold and silver for reliable switching. Through-hole mounting with PC pin termination, this RoHS compliant component operates from -40°C to 70°C.
American Zettler AZ830-2C-24DE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 5g |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ830-2C-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
