
General purpose electromechanical relay featuring 2 Form C (DPDT) contacts, rated for 2A at 250VDC and 300VAC. Coil operates at 24VDC with a 192mW power consumption and 8.33mA current. Contact material includes gold and silver for reliable switching. Through-hole mounting with PC pin termination, this RoHS compliant component offers a 3ms operate time and operates within a -40°C to 85°C temperature range.
American Zettler AZ830-2C-24DSE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 5g |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ830-2C-24DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
