
American Zettler AZ830-2C-48DSE technical specifications.
| Package/Case | DIP |
| Coil Current | 4.16mA |
| Coil Resistance | 11.52kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ830-2C-48DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
