
General purpose electromechanical relay featuring DPDT (2 Form C) contacts with a 2A current rating and 250VDC/300VAC voltage rating. Coil operates at 5VDC with 40mA current and 200mW power consumption. Contact material includes gold and silver for reliable switching. Through-hole mounting with PC pin termination for PCB integration. Operates within a -40°C to 85°C temperature range.
American Zettler AZ830-2C-5DSE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 5g |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ830-2C-5DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
