The AZ830P2-2C-9DSSER is a DPDT latching double coil relay with a 9V coil voltage and 15mA coil current. It has a maximum switching power of 60W at 125VA and can handle a maximum switching current of 2A. The relay is constructed with a latching double coil design and has a 3ms operate time. It is available in a 10-pin DIP package with a through-hole mounting style and PC pin termination. The AZ830P2-2C-9DSSER operates over a temperature range of -40 to 95°C.
American Zettler AZ830P2-2C-9DSSER technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15mA |
| Coil Resistance | 600Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ830P2-2C-9DSSER to view detailed technical specifications.
No datasheet is available for this part.