
DPDT polarized signal relay featuring a 12VDC coil with 960 Ohm resistance and 12.5mA coil current. This through-hole mount relay offers a 2A contact rating with gold and silver contact material, capable of switching up to 250VAC/250VDC. Operating within a -40°C to 85°C temperature range, it boasts a 3ms operate time and is RoHS compliant. The DIP package measures 20.2x10x10.65mm.
American Zettler AZ832-2C-12DSE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ832-2C-12DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
