American Zettler AZ832-2C-24DE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ832-2C-24DE to view detailed technical specifications.
No datasheet is available for this part.