
DPDT general purpose electromechanical relay featuring 2 Form C contacts. Rated for 3A at 250VDC/250VAC, with a 5VDC coil voltage and 150mW coil power. Operates with a 3ms response time and offers gold/silver contact material. Through-hole, straight mount termination with a DIP package.
American Zettler AZ832-2C-5DSE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ832-2C-5DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
