
American Zettler AZ846-12 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 2ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ846-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.