
The AZ8461-12 relay from American Zettler is a DPDT electromechanical relay with a current rating of 2A and voltage ratings of 250V AC and 220V DC. It has a coil voltage of 12V DC and a coil resistance of 1.028kΩ. The relay is available in a through-hole PCB mount configuration and is packaged in a rail or tube format. It is compliant with UL and CSA approvals and is lead-free. The operating temperature range is -40°C to 95°C.
American Zettler AZ8461-12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Current Rating | 2A |
| Height | 965um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 737um |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8461-12 to view detailed technical specifications.
No datasheet is available for this part.